Diode 1N4148 100V 200mA 10mA(If) Small Signal Switching (Bulk)

You may also like:
1N4148TRA 1N4148TRA
Major Brands
1N914TR 1N914TR
Major Brands
1N34A 1N34A
Major Brands
1N270 1N270
Major Brands
1N914ABU 1N914ABU
Fairchild Semiconductor
1N914ATRA 1N914ATRA
Major Brands

$0.058 ea

23,534 In Stock
More Available – 10 days


  • Jameco Part no.: 36038
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4148
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
10+ $0.058
100+ $0.02
500+ $0.017
1000+ $0.014

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode Switching 100V 0.15A 2-Pin DO-35

This 100V small signal switching diodes features a black band color for Cathode and is characterized for it's tiny footprint. They are perfect for pulse and circuit applications and are know for it's fast speed.

Specifications

  • Power dissipation: 500 mW
  • Max. repetitive reverse voltage: 100 V
  • Package: DO-35
  • Fast switching
  • Axial leads
  • Bulk packaging


Report a problem
Suggest a product
Specification Value
PackageDO-35
Repetitive Peak Reverse Voltage100 V
Maximum Forward Current0.20 A
Maximum Forward Voltage1 V
ApplicationGeneral Purpose
MountingThrough Hole
Pins2
Family1N4148
Length3.9 mm
Width1.9 mm
Height1.9 mm
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Peak Non-Repetitive Surge Current0.5 A
Maximum Reverse Current[email protected]
Peak Reverse Recovery Time4ns
Product TypeSwitching Diode
ConfigurationSingle


Report a problem
Suggest a product