20-Pin Dual Wipe Low Profile IC Socket 0.3 Inch Wide

You may also like:
20LPD 20LPD
Major Brands
8LPD 8LPD
Jameco Valuepro
ICS-314-T ICS-314-T
Jameco Valuepro
ICS-316-T ICS-316-T
Jameco Valuepro
8MTLP 8MTLP
Jameco Valuepro
16MTLP 16MTLP
Jameco Valuepro
14MTLP 14MTLP
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 38608
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6000-20-R
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.23
100+ $0.16
500+ $0.14
1000+ $0.11

Request a Large Quantity Quote

20-Pin Dual Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile dual wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts20
    Row Spacing0.3 in.
    Device Type Used OnDIP-20
    Contact StyleStamped


    Report a problem
    Suggest a product