HS-422 Deluxe Standard Servo

You may also like:
RS001B RS001B
900-00008 900-00008
900-00005 900-00005
33322 33322
1053 1053
1248 1248

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 395786
  • Manufacturer: Hitec RCD USA
  • Manufacturer no.: 31422
  • HTS code: 8501103000
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.95

Request a Large Quantity Quote

HS-422 Deluxe Standard Servo

The HS-422 is one of the most durable and reliable servos Hitec has ever offered. With its dual iron-oilite bushings, high impact resin gear train and high performance circuitry, the HS-422 features excellent centering and resolution.

Features

  • Durable and Dependable Construction
  • Durable Resin Gear Train
  • Oilite Bushing Supported Output Shaft
  • High Performance Circuitry

Specifications

  • Motor Type: 3 Pole
  • Bearing Type: Dual Oilite
  • Control System: +Pulse Width Control 1500usec Neutral
  • Required Pulse: 3-5 Volt Peak to Peak Square Wave
  • Travel range: 0-180°
  • Speed (4.8V/6.0V): 0.21 / 0.16 sec @ 60 deg.
  • Torque oz./in. (4.8V/6.0V): 46 / 57
  • Torque kg./cm. (4.8V/6.0V): 3.3 / 4.1
  • Operating Angle: 45 Deg. one side pulse traveling 400usec
  • Continuous Rotation Modifiable: Yes
  • Direction: Clockwise/Pulse Traveling 1500 to 1900usec
  • Size in Inches: 1.59 x 0.77 x 1.44
  • Size in Millimeters: 40.39 x 19.56 x 36.58
  • Weight ounces: 1.60
  • Weight grams: 45.36


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product