Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube

You may also like:
CA-18SDL-1T CA-18SDL-1T
Jameco Valuepro
18LPD 18LPD
Jameco Valuepro
1-2199298-4 1-2199298-4
TE Connectivity
1-2199298-1 1-2199298-1
TE Connectivity
1-2199299-5 1-2199299-5
TE Connectivity
1-2199298-6 1-2199298-6
TE Connectivity
1-2199298-9 1-2199298-9
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 526213
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 390261-5
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.15
100+ $0.11

Request a Large Quantity Quote

18-Pin Dual Wipe Low Profile IC Socket

Features

  • Low profile dual wipe
  • Pitch: 2.54mm
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -40°C to +105°C
  • Through Hole Mount

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product