Switch Rotary Single Pole 12 Throw 12 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt

You may also like:
G3SR022-R G3SR022-R
Jameco Valuepro
G3SR024-R G3SR024-R
Jameco Valuepro
G3SR023-R G3SR023-R
Jameco Valuepro
G3SR026-R G3SR026-R
Jameco Valuepro
KC52A13.00NPS KC52A13.00NPS
Jameco Valuepro
SR2511F-25FN SR2511F-25FN
Jameco Valuepro

$7.95 ea

11 In Stock
More Available – 3 weeks


  • Jameco Part no.: 576501
  • Manufacturer: C&K
  • Manufacturer no.: A11215RNZQ
  • HTS code: 8536507000
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.49
50+ $6.95

Request a Large Quantity Quote

Rotary Switch

A-Series, 30° Index, 1 Pole, 12 Positions

Features:
  • 15,000 make and break cycles
  • Contact rating: 2.5A @ 125VAC; 350mA @ 125VDC
  • Contact resistance: 20mΩ typical @ 2-4VDC
  • Dielectric strength: 1000Vrms
  • 1.5"H flatted actuator
  • 3/8-32 threaded mounting style
  • Contacts and terminals material: Silver-plated brass
  • Housing/Actuator material: Glass-filled 6/6 nylon (UL94V-0)
  • Solder lug terminals
  • Stop style adjustable

    Report a problem
    Suggest a product
  • Specification Value
    Number of Poles1
    Number of Positions12
    Current Rating2.5 A (AC), 0.35 A (DC)
    Voltage Rating125 VAC, 250 VAC
    Index Angle (Deg)30
    Shaft Diameter0.245 in.
    Shaft Length1.5 in.
    Shaft StyleD Flat Side
    Terminal TypeSolder
    Length2.63 in.
    Diameter1.12 in.
    Contact StyleNon-Shorting Break/Make
    Maximum Contact Resistance20 mOhm
    Minimum Insulation Resistance1000 mOhm


    Report a problem
    Suggest a product