Round Rocker Switch ON-OFF SPST 0.187" QC [email protected] [email protected]

You may also like:
RS-105A-BB-3-UL RS-105A-BB-3-UL
Jameco Valuepro
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
GRS-4012-0050 GRS-4012-0050
CW Industries
9201J3Z4QE2 9201J3Z4QE2
C&K

$1.75 ea

270 In Stock
180 ship on Oct. 4


  • Jameco Part no.: 577221
  • Manufacturer: Cherry
  • Manufacturer no.: RRA22H3BBBNN
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Round Rocker Switch ON-OFF SPST 0.187" QC

Features

  • Contact form: SPST
  • Switch Function: ON-OFF
  • Contact rating: UL: 10A @ 125VAC / 8A @ 250VAC
  • Dimensions: 0.69"L x 0.51"W x 0.64"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Black


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating10A @ 125VAC, 8A @ 250VAC
Actuator TypeRound Rocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.187" Quick Connect
Size (L" x W" x H")0.906 x 0.783 x 0.976
Depth0.717 in.
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.138 in.
Lead Spacing A (inch)0.197
Lead Spacing B (inch)0.315
Length0.906 in.
Width0.783 in.
Height0.976 in.


Report a problem
Suggest a product