Slide Switch ON-ON SPDT 500mA 125VAC Solder Lug

You may also like:
3450XBB-4 3450XBB-4
Jameco Valuepro
SS-12E17 SS-12E17
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
1AM4022 1AM4022
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
MS22D16 MS22D16
Jameco Valuepro
SS60012F-0102-4V-NB SS60012F-0102-4V-NB
Jameco Valuepro

$2.25 ea

198 In Stock
More Available – 3 weeks


  • Jameco Part no.: 621325
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-202-BU
  • HTS code: 8536509050
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Switch Slide ON-ON SPDT 0.5 Amp 125VAC Solder Lug

Features:

  • Contact form: SPDT ON-ON
  • Contact rating: 0.5A @ 125VDC / 0.3A @ 30VAC
  • Dimensions: 0.44"L x 0.22"W x 0.18"
  • Number of pins: 3
  • 2 mounting flanges
  • Top actuation
  • Metal housing
  • Phenolic insulated


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.3 A @ 30 VAC
Size (L" x W" x H")0.44 x 0.22 x 0.18
Lead Pitch0.125 in.
Housing MaterialMetal
Actuator TypeTop Slide
Color - Actuator/CapBlack
Product Length0.44 in.
Width0.22 in.
Height0.18 in.


Report a problem
Suggest a product