Toggle Switch ON-OFF Single Pole Single Throw Bat Toggle Quick Connect 20 Amps 125 VAC Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

621499">Substitute Products

  • Jameco Part no.: 621499
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-3005-BU
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Standard SPST Toggle Switch

Features

  • Contact form: SPST ON-OFF
  • Contact rating: 20A @ 125VAC / 10A @ 250VAC
  • Dimensions: 0.93"L x 0.67"W x 0.39"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Brass bat lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating20A @ 125VAC, 10A @ 250VAC
Mounting Hole0.5 in.
Actuator TypeRound
Termination StyleSolderable Lug
Pins3
Current Rating20 A
Voltage Rating125 VAC
Number of Positions3
Mounting StylePanel Mount
Length0.52 in.
Depth0.62 in.
Height1.3 in.


Report a problem
Suggest a product