15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount

You may also like:
8-140 8-140
4-140 4-140
140J-1 140J-1
6-140 6-140
141J 141J
2-140 2-140

$3.49 ea

69 ship on Sep. 23


  • Jameco Part no.: 659454
  • Manufacturer: Molex
  • Manufacturer no.: 38770-0108
  • Jameco Catalog
# of units Price
1+ $3.49
10+ $3.19
100+ $2.75

Request a Large Quantity Quote

15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount

Features

  • Positions: 8
  • Pitch: 0.375" (9.53mm)
  • Double-row
  • Dual wall
  • Screws: #6-32 BH, Phillips
  • Panel Mount
  • Current: 15A
  • Contact Plating: Zinc
  • Sealed


Report a problem
Suggest a product
Specification Value
Family38770
DescriptionDual-Barrier Block
Maximum Current Rating15A
Contact PlatingZinc
Body OrientationStraight
Contact MaterialSteel
Housing MaterialPolybutylene Terephthalate
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions8
Number of Rows2
Maximum Voltage Rating250V
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
MountingPanel Mount
Top TerminationScrew, 6-32
Bottom TerminationClosed Bottom with Flange
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth11.2mm
Product Height22.4mm
Product Length92.8mm
Figure3A


Report a problem
Suggest a product