Transistor IRFZ46N MOSFET N-Channel 55V 28A TO-220

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRF520 IRF520
Major Brands
Clearance

$0.99 ea

10% discount applied in cart

253 In Stock


  • Jameco Part no.: 669978
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRFZ46N
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.65
500+ $0.59
1000+ $0.45

Request a Large Quantity Quote

TRANSISTOR, IRFZ46N, N CHANNEL POWER MOSFET, 55V, 53A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage55 V
Maximum Continuous Drain Current53 A
Maximum Gate Source Voltage±20V
Power Dissipation107 W
Number of Elements per Chip1
Maximum Forward Voltage55VDC
Output Power107W
Peak Non-Repetitive Surge Current180A
Maximum Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time57ns
Channel TypeN
Repetitive Peak Reverse Voltage55VDC
ConfigurationSingle
Maximum Drain Source Resistance0.0165 [email protected]
CategoryPower MOSFET
Maximum Forward Current53A
Typical Fall Time57ns
Typical Gate Charge @ Vgs72nC @10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time76ns
Typical Turn-Off Delay Time52ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRFZ46
Width4.69mm
Height8.77mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product