LED Red Diffused 5mm (T-1 3/4) 623nm 19mcd 50VA

You may also like:
LTL-307E-3 LTL-307E-3
Lite-On Electronics
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics
LTL-307Y LTL-307Y
Lite-On Electronics

$0.12 ea

3,656 In Stock
More Available – 10 days


  • Jameco Part no.: 697522
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-307E
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.10
500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Red/Orange

Specifications

  • Emitting color: Red/Orange
  • Lens description: Red diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.6 volts
  • Typical brightness: 19 mcd
  • Wavelength: 635 nm
  • Viewing angle: 50°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorRed
    Luminous Intensity19 mcd
    Lens TypeDiffused
    Viewing Angle50°
    Typical Forward Voltage2.6 V
    Typical Forward Current30 mA
    Peak Wavelength623 nm
    Height8.6 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product