IC LMC555 Standard Timer 8-pin DIP

You may also like:
NE555P NE555P
Major Brands
LM555CN-R LM555CN-R
Major Brands
LMC555CN LMC555CN
Major Brands
LM2917N-8/NOPB LM2917N-8/NOPB
TI
LM385BZ-2.5 LM385BZ-2.5
Major Brands
L4981AD L4981AD
STMicroelectronics
SA636DK/01,112 SA636DK/01,112
NXP Semiconductors
SA555D SA555D
TI

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 841571
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LMC555CN/NOPB
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $1.29
10+ $1.09
100+ $0.85
500+ $0.75
1000+ $0.59

Request a Large Quantity Quote

LMC555 CMOS Timer


The LMC555 is a CMOS version of the industry standard 555 series general purpose timers. Available in standard packages SOIC, MSOP, and MDIP. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of National Semiconductor's LMCMOS™ process extends both the frequency range and low supply capability.

Features:
  • Less than 1 mW typical power dissipation at 5V supply
  • 3 MHz astable frequency capability
  • 1.5V supply operating voltage guaranteed
  • Output fully compatible with TTL and CMOS logic at 5V supply
  • Tested to -10 mA, +50 mA output current levels
  • Reduced supply current spikes during output transitions
  • Extremely low reset, trigger, and threshold currents
  • Excellent temperature stability
  • Pin-for-pin compatible with 555 series of timers
  • 8-pin MDIP package

    Applications:
  • Frequency divider
  • Pulse width modulator
  • Pulse position modulator
  • Duty-cycle oscillator

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product