1000 uF 25 Volt Radial Capacitor

$0.45 ea

5,519 ship on Jan. 22


# of units Price
1+ $0.45
10+ $0.29
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C


25 Volts @ 1000 µF

Features:
  • Size (mm): 10 x 20 x 5.0


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage25V
Tolerance20%
Size10 x 20 x 5mm
TypeElectrolytic
ConstructionRadial
Leakage Current0.01cv or 3uA
Maximum Operating Temperature85°C
MountingThrough Hole


Report a problem
Suggest a product