10kΩ 1/2W Single Turn 1/4" Round Trimming Potentiometer

You may also like:
3329P-1-103LF 3329P-1-103LF
Bourns
75H103 (3329H-1-103) 75H103 (3329H-1-103)
Spectrol/Vishay Corporation
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
BI Technologies
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
BI Technologies
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
BI Technologies
75H100K (3329H-1-104) 75H100K (3329H-1-104)
Spectrol/Vishay Corporation
75H102/3329H-1-102 75H102/3329H-1-102
Spectrol/Vishay Corporation
Clearance

$1.25 ea

10% discount applied in cart

266 In Stock


  • Jameco Part no.: 96719
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3221P10K/3329P-1-103VP/LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89

Request a Large Quantity Quote

10kΩ 1/2W Single Turn 1/4" Round Trimming Potentiometer

Features

  • Resistance: 10K ohms
  • Tolerance: 10%
  • Power: 1/2 watts
  • Number of turns: 1
  • Adjustment: Top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to 3329P series, 82M series, 3221P series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyP
Resistance (Ohm)10000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.56 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Height5.82 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Diameter6.35mm
Resistance10 KOhm


Report a problem
Suggest a product