Ceramic Disc Capacitor 0.01µF 1kV ±20%

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.01/2000-Y5U DC.01/2000-Y5U
Arndt Electronics
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.69 ea

1,336 In Stock
More Available – 14 weeks


  • Jameco Part no.: 97375
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.01/1K
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

0.01µF 1kV ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.01µF
  • Tolerance: ±20%
  • Voltage: 1kV
  • Operating temp: +10°C to +85°C
  • Size: 11mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.01
    Capacitance (pF)10000
    Capacitance0.01 µF
    Voltage Rating1000 VDC
    Tolerance20%
    Body Diameter11 mm
    Lead Length32 mm
    Lead Pitch7 mm
    MountingThrough Hole


    Report a problem
    Suggest a product