120 VAC 127mm Tubeaxial Fan 120 CFM 3000 RPM

$19.95 ea

22 ship on Apr. 20


  • RoHS Compliant
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $14.49

Request a Large Quantity Quote

120 VAC 127mm Tubeaxial Fan 120 CFM 3000 RPM

Features

  • Manufacturer: FullTech Electric Co.
  • Model #: UF-13A11-BTH
  • Current: 160mA
  • Noise: 50 dBA
  • Terminal Connection
  • Bearing: Ball Bearing
  • Rotation Direction: Clockwise
  • Dimension: 5" L x 5" W x 1.50" D(127mm L x 127mm W x 38mm D)
  • Agency Approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Length (mm)127
    Width (mm)127
    Height (mm)38
    Air Flow (CFM)120
    BearingBall
    Current (mA)160
    Power (Watts)12
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)50
    Connection (Leads)Terminals


    Report a problem
    Suggest a product