12VDC 60mm Blower Fan 3.4 CFM

$9.95 ea


  • Part no.: 2233393
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB6812MX-GCO
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12VDC 60mm Blower Fan 3.4 CFM

Features:

  • Manufacturer: Adda
  • Manufacture#: AB6812MX-GC0
  • Voltage: 12 VDC
  • Current: 90 mA (0.09A)
  • Power: 1.08 Watt
  • Bearing Type: Hypro
  • Speed (RPM): 5500
  • Air Flow: 3.4 CFM
  • Noise: 33.6 dBA
  • Dimension: 60 mm x 60 mm x 10 mm
  • Connection: (2) - 5" Lead Wires
  • Agency Approval: CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product