Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP

756975

$0.25 ea

7,801 ship on Jan. 24


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
10+ $0.25
50+ $0.23
100+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Gate TypeDRIVER
Number of Functions2
Temperature GradeAUTOMOTIVE
Number of Terminals20
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
JESD-30 CodeR-PDSO-G20
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)260
Propagation Delay (tpd) (ns)16.4
Seated Height-Max (mm)1.2
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)1.65
Supply Voltage-Nom (Vsup) (V)1.8
Surface MountYES
TechnologyCMOS
Terminal FinishNICKEL PALLADIUM GOLD
Terminal FormGULL WING
Terminal Pitch (mm)0.65
Terminal PositionDUAL
Width (mm)4.4
Output PolarityTRUE
Output Characteristics3-ST
Number of Bits4
Number of Ports2
JESD-97 Codee4
Lead FreeYES
Length (mm)6.5
Moisture Sensitivity Level1


Report a problem
Suggest a product