320 by 240 Pixel Graphic LCD Module Display Module 3.3 Volts Gray Letters White Backlight

$52.19 ea

Lead time 2 weeks


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $52.19
5+ $49.59

Request a Large Quantity Quote

320x240 Pixel Graphic LCD Module

Features:

  • 320 x 240 pixel resolution
  • White LED backlight
  • FSTN (+)
  • Built-in RA8835 controller
  • Wide operating temperature range: -20°C to +70°C
  • Built-in positive voltage
  • IST driver, with mounting holes
  • Input voltage: 3.0-3.6V (3.3V typ.)
  • Input current: 33mA typ.
  • Display size: 3.20"L x 2.40"W
  • Module size: 3.73"L x 2.82"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products