LED Infrared Water Clear Emit T1 940nm

You may also like:
L-34F3CS L-34F3CS
LTE-4206 LTE-4206
TSOP4840 TSOP4840
LVIR3333 LVIR3333
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R

$0.19 ea

2,113 ship on Jun. 19


  • Jameco Part no.: 112150
  • Manufacturer: Ligitek
  • Manufacturer no.: LIR2043
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T1 Infrared Emitter Diode


Features:
  • GaAs emitting
  • Size: 3mm diameter
  • Forward voltage: 1.2V
  • Forward current: 20mA
  • Wavelength: 940nm
  • Power dissipation: 5mW

    Report a problem
    Suggest a product
  • Specification Value
    Additional Feature 2Infrared emitter diode (GaAs)
    Wavelength nm940
    PackageT1
    VF @ If1.2V @ 20mA
    Lead Length 1 (inch)0.95
    Lead Length 2 (inch)0.98
    Lens Height (inch)0.18
    Diameter (inch/mm)0.125/3
    mWatts5


    Report a problem
    Suggest a product