STD TRIAC 40A 600V 50MA, BTA41-600BRG, STMicroelectron

STMicroelectronics
BTA41-600BRG
You may also like:
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q4008L4 Q4008L4

$5.19 ea

3 ship on Jun. 20


  • Jameco Part no.: 1384675
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: BTA41-600BRG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.19
50+ $4.69
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Thyristor TRIAC 600 Volt 420A 3-Pin(3+Tab) TOP Insulated


BTA41-600BRG,STD TRIAC 40A 600 V 50MA

Report a problem
Suggest a product
Specification Value
Repetitive Peak Off-state Voltage (V)600
RMS On-state Current-Max (A)40
Number of Terminals3
Terminal FinishMATTE TIN
TRIAC Type4 QUADRANT LOGIC LEVEL TRIAC
Case ConnectionISOLATED
ConfigurationSINGLE
JESD-30 CodeR-PSFM-T3
Number of Elements1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Lead FreeYES
Peak Reflow Temperature (Cel)245
JESD-97 Codee3


Report a problem
Suggest a product