TO-220 NI Clip Triacs 6.0 Amp 600 Volt

You may also like:
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q4008L4 Q4008L4

$1.59 ea

1,484 ship on Jul. 1


  • Jameco Part no.: 1384747
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: BTB06-600TRG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.59
100+ $1.39
200+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Thyristor TRIAC 600 Volt 63A 3-Pin(3+Tab) TO-220AB


BTB06-600TRG,TO 220 NI CLIP NE W

Report a problem
Suggest a product
Specification Value
TypeTRIAC
Maximum Gate Trigger Current5 mA
Maximum Gate Trigger Voltage1.5 V
Number of Terminals3
Supplier PackageTO-220AB
Maximum Processing Temperature245
PackagingRail / Tube
Maximum Holding Current15 mA
Peak On-State Voltage[email protected] V
Repetitive Peak Forward Blocking Voltage600 V
Repetitive Peak Off-State Current0.01 mA
Repetitive Peak Reverse Voltage600 V
Terminal FinishMatte Tin
MountingThrough Hole
Surge Current Rating63 A


Report a problem
Suggest a product