Low Drop Out (LDO) Regulator Position 5 Volt 1.3A 4-Pin(3+Tab) SOT-223

STMicroelectronics
LD1117S50TR
You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$0.25 ea

7,500 ship on Aug. 23


  • Jameco Part no.: 1390266
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: LD1117S50TR
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
200+ $0.25
1000+ $0.21
5000+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
Low Drop Out (LDO) Regulator Position 5 Volt 1.3A 4-Pin(3+Tab) SOT-223

Report a problem
Suggest a product
Specification Value
Output Voltage-Max (V)5.1
Output Voltage-Min (V)4.9
Output Voltage-Nom (V)5
Input Voltage-Max (V)15
Input Voltage-Min (V)6.5
Regulator TypeFIXED POSITIVE LDO REGULATOR
Number of Terminals4
Supplier PackageSOP
Terminal FinishMATTE TIN
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal PositionDUAL
Dropout Voltage-Max (V)1.2
Moisture Sensitivity Level1
Output Current-Max (A)1.3
Junction Temperature-Max (Cel)125
JESD-30 CodeR-PDSO-G4
Surface MountYES
Junction Temperature-Min (Cel)0
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)1.9
Terminal Pitch (mm)2.3
Width (mm)3.5
Length (mm)6.5
Additional FeatureINPUT VOLTAGE LIMIT-MAX =15V
TechnologyBIPOLAR
JESD-97 Codee3


Report a problem
Suggest a product