Electromechanical Relay DPDT 2A 5Volt 125 Ohm Non- Latching

You may also like:
DS2Y-S-DC12V DS2Y-S-DC12V
EDR201A05Z EDR201A05Z
EDR2D1A0500Z EDR2D1A0500Z
G6A-234P-ST-US-DC12 G6A-234P-ST-US-DC12
PRD-5AY0-120 PRD-5AY0-120
HE721C0510 HE721C0510

$2.99 ea

823 ship on Nov. 16


  • Jameco Part no.: 139977
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GS-SH-205T
  • Jameco Catalog
# of units Price
1+ $2.99
10+ $2.65
100+ $2.45
250+ $2.35
500+ $1.99

Request a Large Quantity Quote

DIP Relay

Specifications:
  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 125Ω
  • Contact voltage: 120VAC/30VDC
  • Contact current: 1A/2A
  • Size: 0.79"L x 0.39"W x 0.37"H
  • 8-pin package
  • Fits Jameco socket 37373

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    DC Coil Voltage5
    Coil Resistance125
    Pin Count8
    Product Length0.79
    Product Depth0.39
    Product Height0.37
    FamilyRSB
    TypeSignal Relay
    Relay ConstructionNon-Latching
    Maximum AC Voltage Rating250V
    Maximum DC Voltage Rating220V
    Maximum Current Rating2A
    Maximum Power Rating60W/125VA
    Coil Current40mA
    Contact ArrangementDPDT
    Maximum Pick-Up Voltage3.5VDC
    Minimum Dropout Voltage0.5VDC
    Contact MaterialSilver Nickel/Gold Clad
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Termination StylePC Pin
    Package TypeDIP
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product