Independent Programmable Control Module Kit

You may also like:
OWI-535 OWI-535
258 258
KIT-COLORORGAN KIT-COLORORGAN
MK179 MK179
RS014-USB RS014-USB
KIT-CS5 KIT-CS5

$99.95 ea

25 ship on Aug. 24


  • Jameco Part no.: 147782
  • Manufacturer: Velleman
  • Manufacturer no.: K8001
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $99.95

Request a Large Quantity Quote

Independent Programmable Control Module Kit

(Electronic Project Kit -Soldering Required - Advanced Difficulty)

The Velleman K8001 Independent Programmable Control Module Kit was designed specifically for use with the Velleman K8000RS kit. The K8001 is used to independently control and monitor up to four K8000RS interface cards. It is programmed through a K8000RS connected to a PC printer port. Once programmed, it can be disconnected to run independently.

Specifications

  • Dimensions: 5.9" x 2.9"
  • Only for use with the K8000RS
  • Supply Voltage: 5Vdc (regulated)
  • Consumption: 50mA
  • Difficulty: Level 5 (Advanced/Expert)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product