Ceramic Disc Capacitor 22pF 50V ±20% Z5U

You may also like:
CD15ED220JO3F CD15ED220JO3F
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.25 ea

11,807 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 15405
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC22
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

22pF 50V ±20% Ceramic Disc Capacitor Z5U


Features:

  • Capacitance: 22pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Temperature Coefficient: 30°C to +85°C
  • Size: 5mm Dia.
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000022
    Voltage50
    Capacitance (pF)22
    Capacitor TypeCeramic
    Body Length or Diameter (mm)6
    Additional FeatureSTANDARD: IEC/EN 60950; UL; VDE; CSA
    MountingThrough Hole
    Mounting TypePANEL
    Shell MaterialPOLYETHYLENE
    Capacitance Value0.000022 uF
    Tolerance (%)20


    Report a problem
    Suggest a product