Laser Diode Cross Hair Module 650nm 5mw Focusable

You may also like:
UM650-5-G UM650-5-G
154145-VP 154145-VP
LTLD505T LTLD505T
4012 4012
RYS1230 RYS1230
SP-LASER SP-LASER

$149.95 ea

40 ship on Aug. 21


  • Jameco Part no.: 173243
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UM650-5-C
  • Jameco Catalog
# of units Price
1+ $149.95
5+ $134.95

Request a Large Quantity Quote

650nm Cross Hair Laser Diode Module

Features:

  • Class IIIA laser product
  • Focus adjustable with locking set screw
  • Laser fan angle: 60°
  • APC power control
  • Current stable control
  • Wattage: 5mW
  • Operating voltage: 3-5V
  • Size: 3.0" length x 0.9" diameter
  • Operating temperature: -10°C to +50°C
  • Power supply not included, (We recommend P/N: 1940660)
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
Product TypeLaser Module - Cross Hair
ColorRed
Peak Wavelength650 nm
Power Rating5 mw
Size76.2 mm x 22.9 mm
Voltage3-5 VDC
Fan Angle (Deg.)60
Beam Width1 mm


Report a problem
Suggest a product