Monolithic Linear Lithium-Ion Battery Charger MSOP IC with Thermal Regulation

You may also like:
LT1510CS8#PBF LT1510CS8#PBF
LTC4002ES8-4.2#PBF LTC4002ES8-4.2#PBF
LTC4061EDD#PBF LTC4061EDD#PBF
LT1510-5CGN#PBF LT1510-5CGN#PBF
LTC4006EGN-2#PBF LTC4006EGN-2#PBF
LTC4008EGN#PBF LTC4008EGN#PBF

$3.59 ea

21 ship on Feb. 25


  • Jameco Part no.: 1753581
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1733EMSE#PBF
  • web exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.59
10+ $3.29

Request a Large Quantity Quote

Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation

The LTC®1733 is a standalone constant-current/ constant-voltage linear charger for lithium-ion batterieswith an on-chip power MOSFET. Internal thermal feedback regulates the charge current to limit die temperature during high power operation or high ambient temperature conditions. This feature allows the user to program a high charge current without risk of damaging the LTC1733 or the handheld product.

No external current sense resistor is needed and no blocking diode is required due to the internal MOSFET architecture. The charge current and charge time can be set externally with a single resistor and capacitor, respectively. When the input supply (wall adapter) is removed, the LTC1733 automatically enters a low current sleep mode, dropping the battery drain current to less than 5µA.

The LTC1733 also includes NTC temperature sensing, C/10 detection circuitry, AC present logic, 4.1V/4.2V pin selectability and low battery charge conditioning (trickle charging).

Specifications

  • Complete Linear Charger for 1-Cell Lithium-Ion Batteries
  • Thermal Regulation Maximizes Charging Rate without Risk of Overheating
  • No External MOSFET, Sense Resistor or Blocking Diode Required
  • Up to 1.5A Charge Current
  • Preset Charge Voltage with 1% Accuracy
  • Programmable Charge Current with 7% Accuracy
  • Programmable Charge Termination Timer
  • Tiny Thermally Enhanced 10-Pin MSOP Package
  • Charge Current Monitor Useful for Gas Gauging
  • C/10 Charge Current Detection Output
  • Automatic Recharge
  • Thermistor Input for Temperature Qualified Charging
  • AC Present Logic Output
  • 4.1V/4.2V Pin Selectable Output Voltage

Applications

  • Cellular Telephones
  • Handheld Computers
  • Digital Still Cameras
  • Charging Docks and Cradles


Report a problem
Suggest a product
Specification Value
FamilyLTC1733
TypeBattery Charger
Battery TypeLi-Ion
Output Current1500mA
Output Voltage4.1V|4.2V
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage6.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count10
Supplier PackageMSOP EP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeBattery Management


Report a problem
Suggest a product