OP Amp Single Current Feedback ±18 Volt 8-Pin PDIP N

Analog Devices
1790850
You may also like:
LM13700N LM13700N
AD623ANZ AD623ANZ
LM3080N LM3080N
LF411CN LF411CN
NE5532P NE5532P
MC33204P MC33204P

$11.39 ea

Lead time 2 weeks


  • Jameco Part no.: 1790850
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD811ANZ
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
# of units Price
5+ $11.39
25+ $10.19
50+ $9.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
OP Amp Single Current Feedback ±18 Volt 8-Pin PDIP N


IC,AD811ANZ,140MHZ HI-SPEED OP AMP

Report a problem
Suggest a product
Specification Value
Supplier PackageDIP
Supply Voltage Limit-Max (V)18
Supply Voltage-Nom (Vsup) (V)15
Input Offset Voltage-Max (uV)5000
Peak Reflow Temperature (Cel)260
Number of Terminals8
Terminal FinishTIN LEAD
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Package Body MaterialPLASTIC/EPOXY
Terminal FormTHROUGH-HOLE
Terminal PositionDUAL
Number of Functions1
Seated Height-Max (mm)4.44
Terminal Pitch (mm)2.54
Package StyleIN-LINE
Surface MountNO
Package ShapeRECTANGULAR
JESD-30 CodeR-PDIP-T8
Operational Amplifier TypeOP-AMP
Width (mm)7.62
Lead FreeYES
Slew Rate-Nom (V/us)2500
Common-mode Reject Ratio-Nom (dB)66
Average Bias Current-Max (IIB) (uA)10
Bandwidth-Nom (BW) (MHz)100
JESD-97 Codee3
Neg Supply Voltage-Nom (Vsup) (V)-15
Neg Supply Voltage Limit-Max (V)-18


Report a problem
Suggest a product