Solid State Sensor Ring Magnet

Honeywell
101MG7
You may also like:
TCRT1000 TCRT1000
28036 28036
HIH-4000-004 HIH-4000-004

$8.39 ea

99 ship on Sep. 3


  • Jameco Part no.: 1813468
  • Manufacturer: Honeywell
  • Manufacturer no.: 101MG7
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $8.39
50+ $7.49
250+ $6.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Solid State Sensor Ring Magnet

These magnets are used as actuators for Hall-effect and magnetoresistive sensor ICs which in turn can be used in a number of potential industrial and medical applications.

Specifications

  • Part Status: Not For New Designs
  • Shape: Cylindrical
  • Magnetization: Axial
  • Material: Alnico 8 (AlNiCo)
  • Gauss Strength: 1050G @ 0.01"
  • Size: 0.248" Dia x 0.248" H (6.30mm x 6.30mm)
  • Operating Temperature: 250°C (TA)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product