Rotary Metal Wirewound Potentiometer 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

You may also like:
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3590S-2-502L 3590S-2-502L
8146R2K-L.25CT 8146R2K-L.25CT

$24.95 ea

58 ship on Aug. 22


  • Jameco Part no.: 183521
  • Manufacturer: Bourns
  • Manufacturer no.: 3540S-1-103L
  • Jameco Catalog
# of units Price
1+ $24.95
10+ $22.49
50+ $19.95

Request a Large Quantity Quote

Rotary Metal Multi-Turn Potentiometer 10K Ohm (10%)



Series 3540

Features:

  • Ohms: 10k
  • 10-turn; wirewound
  • Resistance tolerance:  10%
  • Insulation resistance: (500VDC) 1,000M ohms min.
  • Absolute minimum resistance: 1 ohm or 0.1% max.
  • Load Life 1,000 hours, 2W


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series3540
FamilyS
TaperLinear
Resistance (Ohms)10000
Tolerance (%)5
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns10
Actuator TypeSlotted Shaft
TypeRotary Metal
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
MountingPanel
Height (mm)39.67
Temperature Coefficient (ppm/Cel)50
Shaft Length20.62
Termination StyleSolder Lug
Diameter (mm)22.23
Ganging Number2
Shaft Diameter (mm)6.34


Report a problem
Suggest a product