Ferrite Beads Multi-Layer 600 Ohm 25% 100MHz 200mA 600m Ohm DCR 0603 Paper

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$0.03 ea

8,000 ship on Jul. 2


  • Jameco Part no.: 1845110
  • Manufacturer: Murata
  • Manufacturer no.: BLM18RK601SN1D
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
4000+ $0.034
20000+ $0.029
40000+ $0.026

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
Ferrite Beads Multi-Layer 600 Ohm 25% 100MHz 200mA 600m Ohm DCR 0603 Paper

Report a problem
Suggest a product
Specification Value
Data Line Filter TypeFERRITE CHIP
DC Resistance-Max (ohm)0.6
Impedance (ohm)600
Number of Functions1
Operating Temperature-55 to 125 C
Mounting FeatureSURFACE MOUNT
JESD-97 Codee3
Manufacturer SeriesBLM18R
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Packing MethodTAPE AND REEL
Terminal FinishTIN
Additional FeatureMONOLITHIC TYPE
Physical DimensionL1.6XB0.8XH0.8 (mm)
Rated Current (A)0.2


Report a problem
Suggest a product