Electromechanical Relay Single Pole Single Throw No 0.5A 5 Volt 500Ohm Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
AL-D9W-K AL-D9W-K
G5V-1-DC5 G5V-1-DC5
DS1E-S-DC5V DS1E-S-DC5V
DS2E-S-DC5V DS2E-S-DC5V

$0.99 ea

262 ship on Jun. 25


# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

MINIATURE PC MOUNT RELAY

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management. They have a mechanical life of 10 million operations and an electrical life of 100,000 operations. Between the contact and coil there is a dielectric strength of 1500Vrms


Features:
  • Contact Form: Single Pole, Single Throw (SPST-NO)
  • Coil Voltage: 5VDC
  • Coil: 500 ohm
  • Contact current: 1A
  • Contact voltage: 200VDC
  • 4-pin configuration
  • Size: 0.75"L x 0.19"W x 0.30"H

Applications:
  • Telecoms
  • Instrumentation
  • Process
  • Automatic Test Equipment


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
DC Coil Voltage5
Coil Resistance500
Maximum Current Rating1
Maximum DC Voltage Rating200
Pin Count4
Product Length0.75
Product Depth0.19
Product Height0.3
FamilyHE3600
Type(Min)iature Relay
Relay ConstructionNon-Latching
Additional FeatureSIP REED RELAY
Maximum Power Rating10W
Coil Current10mA
Contact ArrangementSPST-NO
Maximum Pick-Up Voltage3.75VDC
Minimum Dropout Voltage0.5VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Termination StylePC Pin
Package TypeSIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product