Solder Pot 300 Watt [email protected] 2 Prong Plug 2.5" Dia x 1.63" Deep

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$84.95 ea

25 ship on Sep. 24


  • Jameco Part no.: 1951625
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-810A-KC60B
# of units Price
1+ $84.95
5+ $74.95

Request a Large Quantity Quote

300W Solder Pot

Features

  • Temperature regulated between 420°C and 450°C
  • Length of 2-conductor power cord: 5 feet, 9 inches (5'9")
  • Holds up to 2.2 lbs. (1kg) of solder bar, recommend: 60Sn/40Pb P/N 176057, or 99.3Sn/0.7Cu P/N 2188094
  • Input Voltage: 110VAC @ 50-60Hz, 2.7A
  • Size of unit: 4.8"H x 5.5" base diameter
  • Size of tub: 2.4" diameter x 1.6" depth
  • Weight: 5.9 lbs.
  • 1-year warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product