Photointerrupter Transmissive 5mm Transistor 4-Pin

You may also like:
H21A1 H21A1
QRD1114 QRD1114
IRLA075 IRLA075
H21A3 H21A3
TCST1103 TCST1103
TCRT5000 TCRT5000

$2.69 ea

3 ship on Jul. 1


  • Jameco Part no.: 2088448
  • Manufacturer: Omron
  • Manufacturer no.: EE-SX1041
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
20+ $2.69
100+ $2.29
200+ $2.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
Maximum Collector Emitter Voltage30V
Maximum Forward Current50mA
Number of Channels per Chip1
FamilyEE-SX1041
TypeTransmissive
Maximum Power Dissipation100mW
Peak Wavelength940nm
Gap Width5mm
Maximum Collector Current20mA
Maximum Fall Time4000ns(Typ)
Maximum Reverse Voltage4V
Maximum Rise Time4000ns(Typ)
Output DeviceTransistor
Slit Width0.5mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature95°C
MountingThrough Hole
Pin_Count4
Product Width14.6mm(Max)
Product Height10.9mm
Product Length6mm
Product TypePhotointerrupter


Report a problem
Suggest a product