General Purpose Relay Single Pole Single Throw (SPST) Normally Open 12 volts at 3 Amps 720 Ohms

2089694

Clearance

View larger image

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
AL-D9W-K AL-D9W-K
G5V-1-DC5 G5V-1-DC5
DS1E-S-DC5V DS1E-S-DC5V
DS2E-S-DC5V DS2E-S-DC5V

$0.75 ea

1 ship on Jun. 25


  • Jameco Part no.: 2089694
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-1393194-5
# of units Price
1+ $0.75
10+ $0.65
50+ $0.55
100+ $0.49

Request a Large Quantity Quote

Single Pole Single Throw Relay

Features:

  • Small size
  • Creepage spacings of 6.5mm between coil and contacts
  • 4000Vrms coil to contact dielectric strength
  • UL Class F approved insulation system

    Specifications:

  • Maximum voltage rating: 277VAC / 30VDC
  • Maximum current rating: 3A
  • DC coil voltage: 12VDC
  • Coil power: 200mW
  • Coil current: 16.67mA
  • Operating temperature: -40°C to 105°C
  • Maximum pick-up voltage: 9VDC
  • Minimum dropout voltage: 0.6VDC
  • Contact material: silver
  • Coil resistance: 720Ω
  • Pin count: 4-Pin
  • Dimensions: 18.2mm (L) x 10.2mm (W) x 14.7mm (H)
  • Mounting: through hole

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST NO
    DC Coil Voltage12
    Coil Resistance720
    Pin Count4
    Product Length18.2mm
    Product Depth10.2mm
    Product Height14.7mm
    FamilyT77
    Type(Min)iature PCB Relay
    Relay ConstructionNon-Latching
    Maximum AC Voltage Rating277V
    Maximum DC Voltage Rating30V
    Operating Temperature-Max (Cel)105°C
    Maximum Current Rating3A
    Operating Temperature-Min (Cel)-40°C
    Coil Current16.67mA
    Contact ArrangementSPST-NO
    Maximum Pick-Up Voltage9VDC
    Minimum Dropout Voltage0.6VDC
    Contact MaterialSilver
    MountingThrough Hole
    Termination StylePC Pin
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product