Basic Stamp 2 Board of Education Kit with USB Cable

You may also like:
32700 32700
28832 28832
32600 32600
27130 27130
27807 27807
27402 27402

$99.95 ea

128 ship on Jun. 24


  • Jameco Part no.: 2109165
  • Manufacturer: Parallax
  • Manufacturer no.: 28803
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $99.95
5+ $89.95

Request a Large Quantity Quote

BASIC Stamp 2 Board of Education Kit USB Version

The Board of Education "Full Kit" contains a Board of Education® carrier board, BASIC Stamp® 2 module, pluggable wires, and USB cable.

The Board of Education Full Kit is a concise package of all the hardware you need to begin building projects with the BASIC Stamp microcontroller. Everything you need is included except for a power supply, components and parts to build projects. So if you plan to purchase the Stamps in Class parts and text selections or if you have a workshop full of LEDs, resistors, capacitors, sensors and more then this is the right kit for you.

It's called the Board of Education Full Kit since the BOE board is the main feature and houses the BASIC Stamp 2 module (also included.) The BOE carrier board is our most popular board since it is capable of being used in a wide variety of applications. Originally, designed for education, this board is now implemented by the complete spectrum of our customer base. The convenient hook-ups, 3-position power switch, and the overall solid workmanship make it a very reliable platform for any 24-pin BASIC Stamp and Javelin Stamp application. Scroll to the bottom of this page for a listing of technical features.

Each set of educational guides requires a BASIC Stamp 2 module with a Board of Education programming board, both of which are included in this BOE Full Kit. As mentioned previously, the BOE was designed in coordination with our educational customers to teach microcontroller programming and interfacing. Even if you aren't using our educational guides, this kit is still an ideal project board for instructor-authored BASIC Stamp lessons.

Features:

  • Mechanically interlocked power supply to prevent dual connection of wall-pack and 9-volt battery
  • USB connection for programming and communication during run-time
  • P0 - P15 I/O pins
  • Vdd and Vss connections brought adjacent to 5.1 x 3.5 cm (2" x 1 3/8") breadboard area
  • Female 10-pin dual row connector for optional AppMods (more breadboard space)
  • Traces on top of the board show connections between BS2-IC and breadboard connections

Includes:

  • Board of Education carrier board
  • BASIC Stamp 2 module
  • Set of ten (10) color-coded 22 gauge wires
  • USB cable

Downloads & Resources



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product