Boe-Bot/Sumobot Wheel/Tire Set 1 Wheel With 2 Rubber Band Tires

You may also like:
28015 28015
555-28027 555-28027
136 136
605-00004 605-00004
27800 27800
32213 32213

$3.95 ea

125 ship on May. 21
Lead time 1 week


  • Jameco Part no.: 2109624
  • Manufacturer: Parallax
  • Manufacturer no.: 28109
  • Web Exclusive
# of units Price
1+ $3.95
5+ $3.75

Request a Large Quantity Quote

Boe-Bot/SumoBot Wheel & Tire

This is a replacement wheel and rubber band tires for small robotics kits. This wheel is included with SumoBot robot kits.

Features

  • 1 wheel and 2 rubber band tires
  • 2.62" (66.5 mm) diameter molded plastic wheel fits on the servo spline for Parallax's original Continuous Rotation Servo, High-Speed Continuous Rotation Servo, and Standard Servo.
  • Holes in the wheel are designed to work with the optional Digital Encoder Kit for Boe-Bot.

Note: Wheel hub fits Futaba and GWS servos (does not fit Hi-Tech servos).

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product