Sound Impact Sensor

You may also like:
DFR0034 DFR0034
28015 28015
32213 32213
28031 28031
32390 32390
570-28015 570-28015

$9.95 ea

71 ship on Jun. 22
Lead time 1 week


  • Jameco Part no.: 2111901
  • Manufacturer: Parallax
  • Manufacturer no.: 29132
# of units Price
1+ $9.95
5+ $9.49

Request a Large Quantity Quote

Sound Impact Sensor

The Sound Impact Sensor detects sound from up to 3 meters away, lending noise-activation possibilities to your project. This sensor also includes an onboard potentiometer for easy adjustment of the range of detection for the sensor. This sensor is compatible with all Parallax microcontrollers and sample code for both the BASIC Stamp 2 and the Propeller chip is below.

Features

  • Detection range up to 3 meters away
  • On-board potentiometer provides an adjustable range of detection
  • Single bit output
  • 3-pin SIP header ready for breadboard or through-hole projects
  • Built-in series resistor for compatibility with the Propeller microcontroller and other 3.3 V devices

Applications

  • Noise Activated Alarm Systems
  • Holiday Animated Props
  • Monitoring Systems

Specifications

  • Power requirements: 5 VDC
  • Communication: Single bit high/low output
  • Dimensions: 0.6 x 1.5 in (15 x 38 mm)
  • Operating temp range: +32° to +158°F (0° to +70°C)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product