Circuit Skills #1: Circuit Board Etching Kit

You may also like:
415-1L 415-1L
10-4216 10-4216
22-238 22-238
22-023 22-023
SMD291AX10 SMD291AX10
1672-10S 1672-10S

$49.95 ea

21 ship on Jul. 17
call 1-800-831-4242 for more


  • Jameco Part no.: 2113244
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: PROTOTYPE KIT
  • Hazard *This product must ship ground
# of units Price
1+ $49.95
5+ $44.95
25+ $39.95

Request a Large Quantity Quote

Circuit Skills #1: Circuit Board Etching Kit

The Jameco ValuePro Prototyping kit is perfect for the detailed hobbyist. The pre sensitized boards along with the chemicals allow a designer to copy a drawing and instantly create an etched board. By treating the circuit board with light similar to a photographic negative a much higher level of precision is obtainable.

MAKE Magazine's contributing writer Collin Cunningham teaches you how to etch your own circuit board. Of course, an etched circuit board is the most accurate way to build a circuit and gives the designer much more flexibility. What Collin teaches us is that we no longer have to send our designs away to a PCB manufacturer, we can now do it ourselves, and have fun at the same time. Although there are three popular "subtractive" methods (to remove copper) used for the production of PCB's, his video uses photoengraving.


Collin then drills his circuit board using Jameco's Mini Drill Bit Kit. The entire process takes less than an hour to complete.

Kit Includes:

Part No.Description
2x 1567513x4 pre-coated circuit boards
1x 156734 Positive developer for pre-sensitized circuit boards
1x 616438 Positive 32 oz. bottle of etch solution

NOTE: Ferric chloride etching solution is considered hazardous material and can only be shipped via ground (continental USA).



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product