Circuit Skills #2 - Using Electronics Enclosures

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$69.95 ea

4 ship on Jun. 17
call 1-800-831-4242 for more


  • Jameco Part no.: 2117202
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-CS2-ENCL
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $69.95
5+ $62.95
25+ $56.95

Request a Large Quantity Quote

Make a Waveform Generator and Enclosure Kit

Using Electronics Enclosures

If you are building an electronic circuit, then it is a good idea to protect it with some kind of case or enclosure. This kit will teach you how to build a function generator for applications such as an audio synthesizer. You may have used wooden cigar boxes, mint tins, or even aluminum cases to house your electronic projects, but why not give a plastic enclosure a try? They are easy to drill, feature a two piece design and have two insert areas for customized I-plates. View the schematic design and video below. You can find additional information here. Visit the Video section on our DIY Workshop page for more Circuit Skills lessons.




Kit Includes:

Part No.Description
1x 20685Kit, Function Generator
1x 675542Black ABS Enclosure
1x 126981Black Adhesive Rubber Feet
1x 102788Pointer Knob
2x 264892Number Dial Knob
1x 2555821MΩ ½ Watt Potentiometer
1x 25554950KΩ ½ Watt Potentiometer
1x 101566Rotary Switch
1x 141137LED Indicator
4x 1582170Banana Jack
1x 220526118V Linear Regulated Wall Transformer
1x 151555DC Power Jack
2x 22833Miniature Toggle Switch
1x 281834Mono Audio Jack
1x 106551Mounting Hardware Kit
10x 69086510K 1/4W resistor


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product