115 Volt AC 120x120x38mm Ball Bearing Tubeaxial Fan

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP100A-1123XBT.GN SP100A-1123XBT.GN
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

$13.95 ea

261 ship on Jun. 17


  • Jameco Part no.: 2125931
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108-1(S-1)120BT
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $12.49
50+ $11.49
100+ $9.95

Request a Large Quantity Quote

115 Volt Tubeaxial Fan

Get high air performance with moderate pressure build-up with Jameco's selection of Commonwealth brand Tubeaxial Fans. The fp-108-7 models are highly efficient and compact, and will adapt to any cooling situation. Keep your electronic equipment cool with our stock of fans. Jameco connects customers with our huge selection of semiconductors, passives, interconnects, electromechanical, power supplies, LEDs and many other popular electronic components.

Specifications

  • Operating voltage: 115 VAC
  • Current: 250 mA
  • Bearing: Ball
  • Air flow: 105 CFM
  • Housing: Die-cast aluminum
  • Dimensions: 120mm x 120mm x 38mm
  • UL/CSA/TUV/CE Approved
  • Connection: Terminals


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)105
BearingBall
Current (mA)250
Power (Watts)19
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)45
Connection (Leads)Terminals


Report a problem
Suggest a product