Electronic Decision Maker Kit

You may also like:
MK130 MK130
MK131 MK131
MK102 MK102
MK112 MK112
MK150 MK150
MK100 MK100

$6.79 ea

131 ship on Aug. 22


  • Jameco Part no.: 2131207
  • Manufacturer: Velleman
  • Manufacturer no.: MK135
  • Jameco Catalog
# of units Price
1+ $6.79
5+ $6.19
25+ $5.79

Request a Large Quantity Quote

Velleman MK135 Electronic Decision Maker Kit

Beginner to Intermediate Level

Need help making difficult YES or NO decisions? This device is ideal for the indecisive. Simply push the button to start flashing of YES/NO LEDs. Flashing speed gradually decreases and finally one LED remains lit.

Features

  • Total of 18 solderable parts
  • Low power consumption: 1µA idle / 8mA in-use
  • Auto power-off
  • Power supply: 9V battery operated (Not included)
  • Dimensions: 2.2" x 1.2" x 1.4"
  • Soldering required
  • Includes instruction manual
  • Great for beginner and intermediate soldering

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product