115 Volt AC Fan 10.2 CFM 60mm x 60mm x 30mm

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
SP101A-1123HBL-GN SP101A-1123HBL-GN
DP200A-2123XBL-ROHS DP200A-2123XBL-ROHS
DP200A-2123XBT-R DP200A-2123XBT-R
UF80A11BTH-R UF80A11BTH-R

$17.95 ea

116 ship on Jun. 22
200 ship on Aug. 29


  • Jameco Part no.: 213867
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF-60D11HBWH-R
# of units Price
1+ $17.95
10+ $16.49
50+ $15.95
100+ $14.49
250+ $11.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 35mA
  • Air flow: 10.2 CFM
  • Noise: 28 dBA
  • Size: 60 x 60 x 30mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)60
Width (mm)60
Height (mm)30
Air Flow (CFM)10.2
BearingBall
Current (mA)35
Power (Watts)4
Agency ApprovalsUL/CUL/VDE/CE
Noise (dBA)28
Connection (Leads)12


Report a problem
Suggest a product