2-in-1 Miniature Robots Kit (Arduino-Compatible)

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$59.95 ea

11 ship on Jun. 17

*This product has a pending tariff.
Buy now to avoid.


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $59.95
5+ $54.95

Request a Large Quantity Quote

Mini Robots Kit

The Dagu Mini Robots Kit is a complete robot kit with everything required to build, program and control your robots. The kit contains parts and instructions to build one of two completely different robot designs. No soldering required - all PCB's factory tested.

Designed specifically for beginners and younger students this kit will teach all the basic skills needed for making and programming robots.

Features

  • Arduino compatibility with plug-in USB interface for easy programming
  • Infra-red compound eye for detecting objects and tracking motion.
  • 4 x miniature servos for complex walking motions.
  • Universal TV remote supplied for remote control.
  • 2 programmable LEDs and a speaker to give you feedback from the robot.

Includes

  • Detachable, breadboard compatible
  • IR compound eye allows the robot to track and follow moving objects
  • Speaker and programming socket
  • Universal remote control. Also control many brands of home entertainment devices.
  • 4 x miniature servos
  • Laser cut plastic parts for hexapod
  • Silicone rubber feet
  • Screwdriver and spanner
  • Sample code for both designs

NOTE: Batteries are not included. Use NiMh or NiCd batteries only. Do not use alkaline batteries!



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Product TypeRobot
Design LevelIntermediate Kit
Additional Feature22 pieces
Additional Feature3Power: (4) 1.5V AA batteries (not incl.)


Report a problem
Suggest a product