Video Audio Power Balun Cat5 UTP RJ45 BNC Connection RCA Audio (Pair)

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$16.89 ea

54 ship on Jun. 25


  • Jameco Part no.: 2151865
  • Manufacturer: Velleman
  • Manufacturer no.: CV035
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $16.89

Request a Large Quantity Quote

VIDEO/AUDIO/POWER BALUN - PAIR

Features:
  • allows transmission of video signals via a CAT5 UTP cable (max. 150m for colour and 200m for black/white) instead of coaxial cable
  • excellent for long-distance security and surveillance applications

    Specifications:
  • camera:
        ·connector: BNC male / RJ45 female
        ·audio in: RCA male
        ·power: 12V power out female
  • monitor/DVR:
        ·connector: RJ45 female
        ·video out: BNC male
        ·audio out: RCA male
        ·power: 12V power out male
  • impedance:
        ·BNC: 75 ohms
        ·RJ45: 100 ohms
  • operating temp.: 14°F~149°F
  • dimensions: 55/64" x 53/64" x 1 11/16"
  • weight: 1.23 oz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product