Build Your Own Transformer Kit

You may also like:
CJKIT-20829 CJKIT-20829
CJKIT-21138 CJKIT-21138
ENMU-EET 302 ENMU-EET 302
CJKIT-21536 CJKIT-21536
CJKIT-20255 CJKIT-20255
CJKIT-20817 CJKIT-20817

$31.95 ea

Price Reduced

24 ship on Aug. 22
call 1-800-831-4242 for more


  • Jameco Part no.: 2160681
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20312
  • Jameco Catalog
# of units Price
1+ $31.95
5+ $28.95

Request a Large Quantity Quote

Build Your Own Transformer Kit

Learn how to wind your very own step-up transformer coil from scratch with this simple kit. Great for anyone from a beginner to the most advanced builder. After all, it's great to be able to say you made something from a handful of parts. It's something more to say you made the parts too.

The Jameco transformer project listed below is a basic and simple educational kit demonstrating how to build your own transformer. The project below was designed as a starting point to give you a basic core experience that you could work and experiment with. Please note that the design will vary dependent on an individual's design requirements.

Read Jameco's Transformer Electronics Fundamentals page.

WARNING:

If you are unsure of the dangers involved with your particular project, consult with someone who is experienced. Always wear eye protection and gloves. FAILURE TO INITIATE AND FOLLOW YOUR OWN SAFETY PROCEDURES MAY RESULT IN BODILY INJURY OR DEATH!

THE TRANSFORMER SHOULD NEVER BE CONNECTED DIRECTLY TO AC MAINS VOLTAGE. A 120 VAC @ 350mA (OR LESS) AC/AC ADAPTER IS ADVISED FOR THIS LEARNING TASK.




Note: The order in which you wind the primary and secondary coils does not matter as long as the windings ratio is the same in the end. If you would like to build a step-down transformer, you would need to have more turns on the primary coil than the secondary coil (opposite of step up).

You Will Need:

  • 120V AC/AC 350mA (or less) wall adapter (optional, for testing)
  • Soldering iron
  • Solder
  • Calculator
  • Electrical tape

Transformer Kit Includes:



Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product