6 Outlet Power Strip with Surge Suppressor 4 Foot Cord

You may also like:
SG-770 SG-770
PR08T2 PR08T2

$8.95 ea

31 ship on Feb. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216485
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 51W1-10204
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
25+ $6.95

Request a Large Quantity Quote

6-Outlet Surge Protector

Features:

  • 6 outlets
  • 4 foot long heavy-duty power cord (14AWG x 3)
  • 4500 Amp, 150 Joule rating
  • Clamping voltage: 400V
  • Maximum surge voltage: 6500V
  • RESET/OFF switch with built-in 15A circuit breaker
  • Weight: 0.9 lbs.
  • Size: 9.7"L x 1.85"W x 1.4"H
  • Certifications: UL

    Applications:

    Personal computers, CAD/CAM/CAE workstations, network nodes, fileservers, point-of-sale terminals, audio/visual devices, and more.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)125
    Surge Energy Rating150J
    Current Rating15 Amper
    Power Rating1875W
    No. of Outlets6
    Cord Length4ft.


    Report a problem
    Suggest a product