7.4V 2200mAh LiPo Battery

You may also like:
DR-UPS40 DR-UPS40
600XU-A-1-CU 600XU-A-1-CU
JMS818-01D JMS818-01D
GB108LB GB108LB

$23.95 ea

4 ship on Jan. 18


  • Jameco Part no.: 2167787
  • Manufacturer: DFRobot
  • Manufacturer no.: FIT0137
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $23.95
5+ $22.95
25+ $21.95

Request a Large Quantity Quote

7.4V, 2200mAh LiPo Battery


This high discharge LiPo battery is a great way to power any R/C, robotic, or portable project. This is an excellent choice for anything that requires a small battery with a lot of punch. The voltage is low enough not to tax your regulating circuits, and the discharge rate is high enough to accommodate a many electronics and motors.

Features:

  • 7.4V, 2-cell pack
  • 2200mAh of charge
  • 20C continuous discharge rate
  • 8AWG bare discharge leads
  • ~1000 charging cycles
  • Arduino-compatible 2.1mm DC power jack
  • Built-in protection board which allows the battery to be charged by 9V DC power supplies We recommend the 7.4V Lipo Battery Charger, P/N: 2228885)
  • Size: 4.1" x 1.3" x 0.6" (103 x 34 x 15mm)
  • Weight: 0.234 lbs. (106 grams)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product