Waterproof USB Video Borescope

$34.95 ea

25 ship on May 29


  • Part no.: 2177707
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: INSPECTOR-T1
  • RoHS Compliant
# of units Price
1+ $34.95
5+ $31.95

Request a Large Quantity Quote

Waterproof USB Video Borescope

Allows for easy surveying of hard-to-reach places especially with 4 built-in LEDs!

This USB type inspection camera works with a PC. It uses the pc to monitor and display. It's designed as a home base application inspection tool. You can use the inspection camera to see past a hidden corner they can not see in the past. It has a lot of applications like car chassis, pipeline, HVAC system inspection, roof inspection, under ground cave watching, pest destruction and so on.

Features:

  • Flexible 16-foot cord
  • Waterproof
  • 9.8mm camera
  • Camera resolution: 640 x 480
  • Camera focus distance: 4-10 cm
  • 4 LEDS on the top on the camera. Thumbwheel on base adjusts LED brightness.
  • Webcam function
  • Photo snap function
  • Video record function
  • Easy controls in Windows.
  • Works with Windows® 10, 8, 7, XP, Vista and Mac OSx. (Download link for Drivers/Software Download)
  • Power supplied by USB2.0 port
  • Length: 16 feet
  • Includes: User's manual and CD


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products